Available Replacements
Non-RoHS Equivalent
53417-1 53417-1 TE Connectivity / AMP Brand
53417-1

TE Connectivity / AMP Brand

In Stock: 14,830

Minimum Order: 50

View Product
Possible Replacement
51864-5 51864-5 TE Connectivity / AMP Brand TERMINAL,PIDG R 16-14 8
51864-5

TE Connectivity / AMP Brand

In Stock: 3,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

51864-1

TERM, RT, PIDG, 16-14, #8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERM, RT, PIDG, 16-14, #8
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 518641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    51864-1
  • Alias/AKA:
    MS25036-153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Dimension:
    21.44 x 7.92 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 51864-1?
The recommended replacement for 51864-1 is 51864-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 51864-1 RoHS compliant?
Yes, 51864-1 is RoHS compliant.
What is the lead time for 51864-1?
The standard lead time for 51864-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,012
Can Ship immediately
On Order:
50,000   can ship 9/7/26
50,000   can ship 11/18/26
Minimum Order Quantity:
100
15 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3986
500
$0.2488
1,000
$0.2438
3,000
$0.2341
5,000
$0.2293
8,000
$0.2287
15,000
$0.2282
25,000 +
$0.2276
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!