Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

51864

Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 51864
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 51864
Alias/AKA: MS25036-107
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51864 RoHS compliant?
Yes, 51864 is RoHS compliant.
What is the lead time for 51864?
The standard lead time for 51864 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
On Order:
50,000   can ship 2/3/27
50,000   can ship 5/19/27
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1980
3,000
$0.1893
5,000
$0.1854
8,000
$0.1849
10,000
$0.1845
25,000
$0.1840
50,000 +
$0.1836
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!