Available Replacements
ROHs 등가
1-1825033-1 1-1825033-1 TE Connectivity / AMP Brand
1-1825033-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,269

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1825033-1

Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: 518250331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1825033-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Shaft
Actuator Length: 19 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-1825033-1 discontinued?
Yes, 5-1825033-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-1825033-1?
The recommended replacement for 5-1825033-1 is DRS1604 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 5-1825033-1 RoHS compliant?
No, 5-1825033-1 is not RoHS compliant.
What is the lead time for 5-1825033-1?
The standard lead time for 5-1825033-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 685
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.80
50
$7.62
100
$7.51
250
$7.31
500
$7.22
1,000
$7.17
2,500 +
$7.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!