- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5182-2240-00
5182-2240-00
TE Connectivity / AMP Brand
Conn SMB-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Conn SMB-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Product Highlights:
- Plug-Jack
- Adapter Type = SMB to SMA
Search Keywords: 5182224000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5182-2240-00
-
Alias/AKA:1060498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:19.3 x 6.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$82.81
4
$81.27
8
$79.75
16
$78.21
100
$76.68
500
$60.38
1,000
$51.77
5,000 +
$46.00
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT