Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1814832-2

SMA Connector Jack - Female Socket - 50 Ohm - 6 GHz - 1 Port - 335 V - Threaded - Solder Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMA Connector Jack - Female Socket - 50 Ohm - 6 GHz - 1 Port - 335 V - Threaded - Solder Termination - Through Hole.
Search Keywords: 518148322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1814832-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Type: SMA3746
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP3733
Mounting: Through Hole3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 6.4 x 6.4 x 9.53741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1814832-2 RoHS compliant?
Yes, 5-1814832-2 is RoHS compliant.
What is the lead time for 5-1814832-2?
The standard lead time for 5-1814832-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,936
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$1.36
700
$1.34
1,050
$1.32
2,800
$1.31
5,250 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!