- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1814822-1
TE Connectivity / AMP Brand
5-1814822-1
Conn Type F PL 0Hz to 2GHz 75Ohm ST Cable Mount Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- RF Connector Type = F Series
- Connector Type = F Series
- Plug
- Terminate To Coaxial Cable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1814822-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type F |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 2 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 21 x 11 mm |
-
This product is discontinued, but still in stock.