- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1814821-7
5-1814821-7
TE Connectivity / AMP Brand
F TYPE STRAIGHT PLUG HEX CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
F TYPE STRAIGHT PLUG HEX CRIMP
Search Keywords: 518148217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1814821-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:CT125 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 85 °C
-
Dimension:19.4 x 11 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6202
550
$0.6069
1,000
$0.5814
2,500
$0.5039
5,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing