- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1814804-1
TE Connectivity / AMP Brand
5-1814804-1
TNC BHSkt + TAG 50Ohm Nickel Pltd
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Bulkhead Jack
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Body Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1814804-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | RG59 Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 85 °C |
| Dimension: | 27.3 x 11 mm |
-
This product is discontinued, but still in stock.