- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 5-18022-5
5-18022-5
TE Connectivity / AMP Brand
Screw Cap Hex-HD M4 X 0.7-THD 6mm-LG 15in/64in-LG 0.236in-LG Carbon Steel Black Oxide
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Screw Cap Hex-HD M4 X 0.7-THD 6mm-LG 15in/64in-LG 0.236in-LG Carbon Steel Black Oxide
Search Keywords: 5180225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-18022-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:6 mm
-
Body Diameter:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Manufacturer Stock:
411
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.23
100
$3.12
300
$2.90
500
$2.86
1,000
$2.74
2,500
$2.67
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing