- Home ›
- All Products›
- 5-179939-1
5-179939-1
TE Connectivity / AMP Brand
POWER D/LOCK PLUG HSG 4P /6.5(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER D/LOCK PLUG HSG 4P /6.5(GWT)
Search Keywords: 51799391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-179939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:Nylon 6/6
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Positions:4
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Number of Power Positions:4
-
Rectangular Power Connector Type:Housing
-
Packaging Quantity:100
-
Contact Retention Within Housing:Without
-
Number of Signal Positions:0
-
Sealable:No
-
Circuit Application:Power
-
Operating Voltage:300 VAC
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.256 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3035
1,000
$0.2391
2,500
$0.2287
5,000
$0.2223
7,500
$0.2162
25,000
$0.1235
50,000
$0.1038
100,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing