- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-179464-1
5-179464-1
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Natural Bag
Search Keywords: 51794641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-179464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:3003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.5128
1,600
$0.4662
2,400
$0.4351
3,200 +
$0.4264
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments