- Home ›
- All Products›
- 5-179228-3
5-179228-3
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 13P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP-2 REC HSG 13P YELLOW
Product Highlights:
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 13
- Number of Rows = 1
Search Keywords: 51792283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-179228-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):4 A
-
Packaging Quantity:1500
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Number of Positions:13
-
Contact Layout:Inline
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Sealable:No
-
Wire Size:30 – 22 AWG
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Insulation Resistance:1000 MΩ
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Connector Height:.26 in, 6.6 mm
-
Connector Width:.181 in, 4.6 mm
-
Agency/Standard:CSA , UL
-
Connector Length:1.102 in, 28 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Primary Product Color:Yellow
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,750
$1.571
7,500
$0.829
11,250
$0.570
15,000 +
$0.559
Click for Quote
Log in
to unlock special pricing