Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5179160-2

0.8FH,R05H.7,060,30/Sn,TR,SC,PS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,R05H.7,060,30/Sn,TR,SC,PS
Search Keywords: 51791602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5179160-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    .5 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Mating Tab Width:
    .016 in, .4 mm
  • Number of Positions:
    60
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector Height:
    .197 in, 5 mm
  • Contact Mating Area Plating Material:
    Gold
  • Operating Voltage:
    100 VAC
  • Housing Material:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • Centerline (Pitch):
    .031 in, .8 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Packaging Reel Diameter:
    .7 in
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Insulation Resistance:
    2 MΩ
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Housing Temperature Rating:
    High
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    Yes
  • Circuit Application:
    Signal
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Mating Entry Location:
    Top
  • PCB Mount Retention:
    Without
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Alignment:
    With
  • Stack Height:
    .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
  • Sealable:
    No
  • Assembly Process Feature Material:
    Steel
  • Contact Type:
    Socket
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    8 µin, .2 µm
  • Mating Alignment Type:
    Polarization
  • Packaging Type:
    Tape & Reel
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5179160-2 RoHS compliant?
Yes, 5179160-2 is RoHS compliant.
What is the lead time for 5179160-2?
The standard lead time for 5179160-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
9 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,350
$10.08
2,700
$5.15
4,050
$3.51
5,400 +
$3.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!