Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5179031-6

0.8FH,P08H.5,140,08/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P08H.5,140,08/Sn,TU
Product Highlights:
  • Plug
  • Number of Positions = 140
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 51790316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5179031-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 140
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5179031-6 RoHS compliant?
Yes, 5179031-6 is RoHS compliant.
What is the lead time for 5179031-6?
The standard lead time for 5179031-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$7.82
28
$7.60
56
$7.49
105
$7.38
252
$7.24
504
$7.13
1,001 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!