Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5179030-8

0.8FH,P07H.5,160,08/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P07H.5,160,08/Sn,TU
Product Highlights:
  • Plug
  • Number of Positions = 160
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 51790308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5179030-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Mating Tab Thickness: .008 in, .2 mm
PCB Connector Assembly Type: PCB Mount Header
Contact Mating Area Plating Material: Gold
Assembly Process Feature: None
Mating Alignment Type: Polarization
Board-to-Board Configuration: Parallel
PCB Mount Retention: Without
Stack Height: .276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
Rectangular Termination Post & Tail Width: .01 in, .25 mm
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Contact Layout: Inline
UL Flammability Rating: UL 94V-0
Number of Positions: 160
Contact Mating Area Plating Material Thickness: 8 µin, .2 µm
Dielectric Withstanding Voltage (Max): 500 VAC
Mating Tab Width: .016 in, .4 mm
Termination Method to Printed Circuit Board: Surface Mount
Mating Entry Location: Top
Contact Mating Area Plating Material Finish: Matte
Packaging Reel Diameter: .5 in
PCB Mount Alignment: With
Contact Current Rating (Max): .5 A
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Tab
Insulation Resistance: 2 MΩ
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Sealable: No
Centerline (Pitch): .031 in, .8 mm
PCB Mount Orientation: Vertical
Packaging Quantity: 6
Connector System: Board-to-Board
Housing Material: Matte
PCB Contact Termination Area Plating Material Finish: Matte
Contact Base Material: Brass
Operating Voltage: 100 VAC
Stackable: Yes
Connector Height: .276 in, 7 mm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Circuit Application: Signal
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
PCB Mount Alignment Type: Positioning Bosses
Housing Temperature Rating: High
Packaging Type: Box , Tube
Header Type: Fully Shrouded
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5179030-8 RoHS compliant?
Yes, 5179030-8 is RoHS compliant.
What is the lead time for 5179030-8?
The standard lead time for 5179030-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
6
11 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$27.66
900
$14.13
1,350
$9.62
1,800 +
$9.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!