Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5179030-6

0.8FH,P07H.5,140,08/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P07H.5,140,08/Sn,TU
Product Highlights:
  • Plug
  • Number of Positions = 140
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 51790306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5179030-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 140
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5179030-6 RoHS compliant?
Yes, 5179030-6 is RoHS compliant.
What is the lead time for 5179030-6?
The standard lead time for 5179030-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 526
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
525
Order Increment:
7
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$18.05
105
$18.00
252
$17.96
525
$17.91
1,050
$9.15
1,575
$6.23
2,100 +
$6.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!