- Home ›
- All Products›
- 5178238-7
5178238-7
TE Connectivity / AMP Brand
RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II)
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 50
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51782387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5178238-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Termination Post Length:.122 in, 3.1 mm
-
Profile:Standard
-
Contact Current Rating (Max):.5 A, 1 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.05
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Shell Plating Material:Nickel
-
Connector Style:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Number of Positions:50
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Thickness:12 µin
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Type:Header
-
Color:Black
-
Mounting Hole Diameter:2.7 mm
-
PCB Mount Retention Type:Retention Leg
-
PCB Contact Termination Area Plating Material:Tin
-
Mounting Angle:Right Angle
-
Packaging Quantity:80
-
Mating Connector Lock Type:Bail Lock
-
Mating Connector Lock:With
-
Number of Rows:2
-
Panel Mount Feature:With
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Housing Material Temperature:Standard
-
Housing Material:Zinc Die Cast
-
Tine Plate Material:Thermoplastic
-
Preloaded:Yes
-
Circuit Application:Signal
-
Shell Type:Front Metal Shell
-
PCB Thickness (Recommended):1.6 mm
-
PCB Mounting Style:Through Hole
-
Shell Material:Steel
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$24.00
800
$12.26
1,200
$8.34
1,600 +
$8.18
Click for Quote
Log in
to unlock special pricing