- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5178238-4
5178238-4
TE Connectivity / AMP Brand
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Search Keywords: 51782384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5178238-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:SCSI3767
-
Body Orientation:Right Angle3748
-
Mounting:Through Hole3758
-
Gender:RCP3752
-
Termination Method:Solder3766
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,088
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$21.58
100
$21.53
250
$21.48
600
$21.42
1,200
$10.94
1,800
$7.45
2,400 +
$7.30
Click for Quote
Log in
to unlock special pricing