- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-178216-2
5-178216-2
TE Connectivity / AMP Brand
DYNAMIC D-3400 HDR H ASSY 11P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3400 HDR H ASSY 11P
Search Keywords: 51782162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-178216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
14
$19.72
56
$19.67
112
$19.61
210
$19.56
420
$10.36
630
$7.29
840 +
$7.14
Click for Quote
Log in
to unlock special pricing