- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5177986-4
TE Connectivity / AMP Brand
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5177986-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
650 |
| Type: | Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 100 |
| Maximum Voltage Rating: | 100 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |