Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5177984-4

0.8FH,P05H.5,100,08/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P05H.5,100,08/Sn,TU
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .80 mm Centerline
  • Number of Positions = 100
  • In-Line Contact Layout
Search Keywords: 51779844
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5177984-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    100 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5177984-4 RoHS compliant?
Yes, 5177984-4 is RoHS compliant.
What is the lead time for 5177984-4?
The standard lead time for 5177984-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,060
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
10
11 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$10.08
250
$10.06
500
$10.03
750
$10.01
1,500
$5.28
2,250
$3.63
3,000 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!