Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5177983-6

0.8FH,R05H.5,140,08/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,R05H.5,140,08/Sn,TU
Product Highlights:
  • Receptacle
  • Number of Positions = 140
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 51779836
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5177983-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1050
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    140
  • Maximum Voltage Rating:
    100 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5177983-6 RoHS compliant?
Yes, 5177983-6 is RoHS compliant.
What is the lead time for 5177983-6?
The standard lead time for 5177983-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,258
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Order Increment:
7
10 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
21
$24.91
100
$24.84
250
$24.78
525
$24.72
1,050
$12.63
1,575
$8.59
2,100 +
$8.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!