Image is representational - see mfr. specs

Conn Housing PL 12 POS 3.96mm Crimp ST Panel Mount Natural Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 12 POS 3.96mm Crimp ST Panel Mount Natural Bag
Search Keywords: 51779131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-177913-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Panel Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    3003494VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 726
Can Ship immediately You may purchase all in-stock quantity of 726
Stock lot only:
726
MOQ for In Stock Qty:
15600
MOQ for out of Stock Qty:
15600
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.914
15,600 +
$1.740
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!