Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-177909-1

The 5-177909-1 is a 6-position, dual-row receptacle connector housing for wire-to-panel and wire-to-wire systems.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 5-177909-1 is a 6-position, dual-row receptacle connector housing for wire-to-panel and wire-to-wire systems.
Search Keywords: 51779091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-177909-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 6
Maximum Voltage Rating: 3003494VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-177909-1 RoHS compliant?
Yes, 5-177909-1 is RoHS compliant.
What is the lead time for 5-177909-1?
The standard lead time for 5-177909-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103,680
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5349
300
$0.5335
500
$0.5321
1,000
$0.3991
1,500
$0.3725
2,000 +
$0.3651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!