- Home ›
- All Products›
- 5-177899-1
5-177899-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 3P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG HSG 3P(GWT)
Search Keywords: 51778991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-177899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Packaging Quantity:400
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Operating Voltage:300 VAC
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Number of Positions:3
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:3
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector & Housing Type:Plug
-
Housing Material:Nylon 6/6
-
Number of Rows:1
-
Packaging Method:Bag
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
900
$0.4272
1,800
$0.3204
2,700
$0.2991
3,600 +
$0.2931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments