- Home ›
- All Products›
- 5-1775444-9
TE Connectivity / AMP Brand
5-1775444-9
EMIX CONN., 1.5MM PITCH, HDR, R/A, 9P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1775444-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Packaging Quantity: | 1000 |
| PCB Mount Retention: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Mounting Type: | Board Mount |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Layout: | Inline |
| Contact Current Rating (Max): | 3 A |
| Mating Alignment: | With |
| Centerline (Pitch): | .059 in, 1.5 mm |
| Rectangular Termination Post & Tail Width: | .024 in, .6 mm |
| Contact Type: | Pin |
| Contact Shape & Form: | Square |
| Connector Length: | .591 in, 15 mm |
| Sealable: | No |
| PCB Mount Orientation: | Right Angle |
| Contact Mating Area Plating Material Finish: | Bright |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment Type: | Polarization |
| PCB Mount Alignment: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Base Material: | Brass |
| Operating Voltage: | 250 VAC |
| Mating Retention: | Without |
| Number of Positions: | 9 |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material: | Tin |
| Mating Square Post Dimension: | .016 in, .4 mm |
| Connector Height: | .175 in, 4.45 mm |
| Circuit Application: | Signal |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Termination Post & Tail Length: | .081 in, 2.05 mm |
| Rectangular Termination Post & Tail Thickness: | .016 in, .4 mm |
| Header Type: | Fully Shrouded |
| Connector Width: | .276 in, 7 mm |
| Primary Product Color: | Natural |
| Packaging Type: | Reel |