- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1775443-8
5-1775443-8
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, HDR, V/T, 8P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
EMIX CONN., 1.5MM PITCH, HDR, V/T, 8P
Search Keywords: 517754438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1775443-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:High Performance Interconnect
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,600
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
800
$0.7377
2,400
$0.4540
3,600
$0.3593
4,800 +
$0.3522
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments