Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P
Search Keywords: 517754434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1775443-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 816
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2115
1,600
$0.2067
3,200
$0.2019
5,600
$0.1979
8,000
$0.1953
25,600
$0.1471
50,400
$0.1434
100,000 +
$0.1401
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!