- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1775443-3
5-1775443-3
TE Connectivity / AMP Brand
The 5-1775443-3 is a vertical mount, SMT wire-to-board header with a 1.50mm centerline for HPI connector systems.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5-1775443-3 is a vertical mount, SMT wire-to-board header with a 1.50mm centerline for HPI connector systems.
Search Keywords: 517754433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1775443-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
800
$0.1864
1,600
$0.1847
3,200
$0.1833
5,600
$0.1824
8,000
$0.1771
25,600
$0.1717
50,400
$0.1713
100,000 +
$0.1708
Click for Quote
Log in
to unlock special pricing