- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1775443-2
5-1775443-2
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P
Search Keywords: 517754432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1775443-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,332
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
800
$0.2202
1,600
$0.2048
3,200
$0.1969
5,600
$0.1856
10,400
$0.1832
25,600
$0.1827
50,400
$0.1823
100,000 +
$0.1818
Click for Quote
Log in
to unlock special pricing