- Home ›
- All Products›
- 5-176976-1
TE Connectivity / AMP Brand
5-176976-1
AMP UNIVERSAL POWER PLG 3C PCB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP UNIVERSAL POWER PLG 3C PCB
Product Highlights:
- Header
- Packaging Method = Loose Piece
- Brass Contact Material
- Tin Contact Mating Area Plating Material
- 3.96 mm Centerline, Matrix
Search Keywords: 51769761
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-176976-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| PCB Mount Orientation: | Vertical |
| Circuit Application: | Power |
| Number of Power Positions: | 3 |
| Contact Mating Area Plating Material: | Tin |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Number of Signal Positions: | 0 |
| Housing Material: | Nylon 6/6 GF |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 11 A |
| Termination Method to Wire & Cable: | Solder |
| Housing Color: | Natural |
| Contact Type: | Tab |
| Operating Voltage: | 50 VAC |
| Sealable: | No |
| Connector & Housing Type: | Plug |
| Packaging Quantity: | 400 |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Connector System: | Wire-to-Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Retention Within Housing: | Without |
| Number of Positions: | 3 |
| Rectangular Power Connector Type: | Header |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .155 in, 3.96 mm |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Packaging Method: | Bag & Box |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-176976-1 RoHS compliant?
Yes, 5-176976-1 is RoHS compliant.
What is the lead time for 5-176976-1?
The standard lead time for 5-176976-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,600
$0.2059
3,200
$0.1545
4,800
$0.1442
6,400 +
$0.1413
Click for Quote
Log in
to unlock special pricing