Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5176837-4

10 AMPMODU 2MM, H, AU, LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
10 AMPMODU 2MM, H, AU, LF
Search Keywords: 51768374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5176837-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Approved Standards: CSA LR7189 , UL E28476
Operating Voltage: 200 VAC
Housing Material: Thermoplastic
Header Type: Unshrouded
PCB Mount Retention: Without
Connector Contact Load Condition: Fully Loaded
PCB Mount Orientation: Horizontal , Right Angle
UL Flammability Rating: UL 94V-0
Connector System: Board-to-Board
Contact Mating Area Plating Material Thickness: 8 µin, .203 µm
Connector Height: .216 in, 5.5 mm
Centerline (Pitch): .079 in, 2 mm
Contact Mating Area Plating Material: Gold
PCB Contact Termination Area Plating Material: Tin
Position Locations Omitted: 0
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
PCB Connector Assembly Type: PCB Mount Header
Contact Type: Pin
Connector Mounting Type: Board Mount
Packaging Quantity: 400
Board-to-Board Configuration: Parallel
Stackable: No
PCB Mount Alignment: Without
Dielectric Withstanding Voltage (Max): 650 VAC
Sealable: No
PCB Contact Termination Area Plating Material Finish: Matte
Number of Positions: 10
Contact Base Material: Brass
Mating Square Post Dimension: .02 in, .5 mm
Contact Current Rating (Max): 1 A
Termination Post & Tail Length: .102 in, 2.6 mm
Mating Alignment: Without
Round Termination Post & Tail Diameter: .024 in, .6 mm
Contact Mating Area Length: .158 in, 4 mm
Connector & Contact Terminates To: Printed Circuit Board
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Thickness: 39.37 µin
Row-to-Row Spacing: .079 in, 2 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Number of Rows: 2
Circuit Application: Signal
PCB Thickness (Recommended): .063 in, 1.6 mm
Primary Product Color: Black
Packaging Type: Package
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5176837-4 RoHS compliant?
Yes, 5176837-4 is RoHS compliant.
What is the lead time for 5176837-4?
The standard lead time for 5176837-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
60
14 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$3.61
3,000
$1.90
4,500
$1.32
6,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!