- Home ›
- All Products›
- 5-1768045-2
5-1768045-2
TE Connectivity / AMP Brand
STD12Y-Y
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
STD12Y-Y
Search Keywords: 517680452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Strip
-
Marker Cut:Straight
-
Marker Size:STD 12
-
Marker Style:Snap-On
-
Packaging Quantity:364
-
Printed Marking:Y
-
Printed Marking Color:Black
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,670
Can Ship immediately
You may purchase all in-stock quantity of 2,670
Stock lot only:
2670
Minimum Order Quantity:
3000
Order Increment:
300
9 Weeks
can ship
8/3/26