- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5-1768037-3
TE Connectivity / AMP Brand
5-1768037-3
markers for cable identification
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1768037-3 |
| Alias/AKA: | STB03-1-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Material: | Zero Halogen Polyoxymethylene2023 |
| Marker Color: | Brown2021 |
| Maximum Cable Diameter: | 2.65 mm |
| Marker Type: | Wire Marker2022 |