- Home ›
- All Products›
- 5-1768033-5
5-1768033-5
TE Connectivity / AMP Brand
LEB-0916P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEB-0916P-4
Search Keywords: 517680335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768033-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Number of Labels Across:11
-
Packaging Method:Sheet
-
Label Style:Die-Cut
-
Label Thickness:80 Micron
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Product Height:.354 in, 9 mm
-
Primary Product Color:Yellow
-
Product Width:.63 in, 16 mm
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
330
Order Increment:
330
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
330
$0.0738
2,640
$0.0582
5,280
$0.0580
10,230
$0.0556
25,080
$0.0541
50,160
$0.0526
100,320
$0.0505
150,150 +
$0.0504
Click for Quote
Log in
to unlock special pricing