- Home ›
- All Products›
- 5-1768033-0
5-1768033-0
TE Connectivity / AMP Brand
LEB-0884P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LEB-0884P-4
Search Keywords: 517680330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768033-0
-
Alias/AKA:LEB-0884P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Label Style:Die-Cut
-
Label Thickness:80 Micron
-
Packaging Method:Sheet
-
Label Type:Industrial Label
-
Number of Labels Across:2
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:3.3 in, 83.82 mm
-
Product Height:.333 in, 8.47 mm
-
Primary Product Color:Yellow
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
132
Order Increment:
66
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
132
$0.1975
1,056
$0.1556
2,508
$0.1489
5,016
$0.1467
7,524
$0.1447
25,014
$0.1351
50,028
$0.1348
100,056 +
$0.1334
Click for Quote
Log in
to unlock special pricing