- Home ›
- All Products›
- 5-1768017-2
5-1768017-2
TE Connectivity / AMP Brand
EET-0619P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EET-0619P-4
Search Keywords: 517680172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768017-2
-
Alias/AKA:EET-0619P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Label Style:Die-Cut
-
Printer Technology:Thermal Transfer
-
Label Type:Blank Labels
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Primary Product Color:Yellow
-
Primary Product Material:Polyester
-
Product Height:.25 in, 6.35 mm
-
Label Thickness:50 Micron
-
Product Width:.75 in, 19.05 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.0181
30,000
$0.0151
50,000
$0.0149
100,000
$0.0130
150,000
$0.0127
250,000
$0.0116
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing