- Home ›
- All Products›
- 5-1768016-7
5-1768016-7
TE Connectivity / AMP Brand
BKM-7523-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKM-7523-9
Search Keywords: 517680167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768016-7
-
Alias/AKA:BKM-7523-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Label Thickness:80 Micron
-
Number of Labels Across:10
-
Packaging Method:Sheet
-
Label Type:Self-Laminating
-
Packaging Quantity:20
-
Label Style:Die-Cut
-
Printable Label Height:.984 in, 25 mm
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Product Width:.905 in, 23 mm
-
Product Height:2.953 in, 75 mm
-
Primary Product Material:Vinyl
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
20
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2834
1,000
$0.1935
2,500
$0.1708
5,000
$0.1572
7,500
$0.1550
25,000
$0.1103
50,000
$0.1060
100,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing