- Home ›
- All Products›
- 5-1768016-1
5-1768016-1
TE Connectivity / AMP Brand
BKM-23025-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKM-23025-9
Search Keywords: 517680161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1768016-1
-
Alias/AKA:BKM-23025-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Label Style:Die-Cut
-
Packaging Quantity:6
-
Label Thickness:80 Micron
-
Packaging Method:Sheet
-
Number of Labels Across:6
-
Label Type:Self-Laminating
-
Printable Label Height:.984 in, 25 mm
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Product Width:.984 in, 25 mm
-
Primary Product Material:Vinyl
-
Product Height:9.055 in, 230 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
60
$1.280
300
$1.040
540
$0.994
1,020
$0.824
2,520
$0.730
5,040
$0.663
7,500
$0.646
10,020 +
$0.580
Click for Quote
Log in
to unlock special pricing