- Home ›
- All Products›
- 5176381-5
5176381-5
TE Connectivity / AMP Brand
AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)
Product Highlights:
- Connector
- Plug
- Number of Positions = 120
- 1.27 mm Centerline
- PCB Mount Style = Thru Hole
Search Keywords: 51763815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176381-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Thickness (Recommended):.3 in
-
PCB Retention Feature Plating Material:Tin
-
Mating Post Length:.143 in, 3.64 mm
-
Packaging Quantity:50
-
Contact Mating Area Plating Material Thickness:11.9 µin, .3 µm
-
Number of Positions:120
-
Contact Type:Pin
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Contact Current Rating (Max):1 A
-
Connector Height:.637 in, 16.2 mm
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Housing Material:Nylon - GF
-
Centerline (Pitch):.05 in, 1.27 mm
-
Board-to-Board Configuration:Right Angle
-
Packaging Method:Tray
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Mating Alignment Type:Guide Pins
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Insulation Resistance:1 MΩ
-
Contact Shape:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Series:FH (Free Height) , Free Height (FH)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Stackable:No
-
PCB Retention Feature Material:Brass
-
PCB Mount Alignment Type:Post Polarization
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
125
$59.85
250
$31.59
375
$21.72
500 +
$21.29
Click for Quote
Log in
to unlock special pricing