Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5176381-4

AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)
Search Keywords: 51763814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5176381-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    High Density
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5176381-4 RoHS compliant?
Yes, 5176381-4 is RoHS compliant.
What is the lead time for 5176381-4?
The standard lead time for 5176381-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
6
$64.36
25
$64.20
50
$64.04
100
$63.87
150
$63.72
300
$32.55
450
$22.15
600 +
$21.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!