Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5176381-3

Conn High Density PL 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn High Density PL 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray
Search Keywords: 51763813
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5176381-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: High Density3767
Body Orientation: Right Angle3748
Mounting: Through Hole3758
Gender: PL3752
Termination Method: Solder3766
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Voltage Rating: 2503756VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5176381-3 RoHS compliant?
Yes, 5176381-3 is RoHS compliant.
What is the lead time for 5176381-3?
The standard lead time for 5176381-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$49.50
50
$49.38
100
$49.25
175
$49.12
350
$25.93
525
$17.83
700 +
$17.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!