Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5176381-2

AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMP FH CONNECTOR PLUG WITH RETENTION-LEG (HORIZONTAL)
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 60
  • 1.27 mm Centerline
  • PCB Mount Style = Thru Hole
Search Keywords: 51763812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5176381-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 60
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5176381-2 RoHS compliant?
Yes, 5176381-2 is RoHS compliant.
What is the lead time for 5176381-2?
The standard lead time for 5176381-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$43.47
450
$22.20
675
$15.11
900 +
$14.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!