- Home ›
- All Products›
- 5176379-6
5176379-6
TE Connectivity / AMP Brand
1.27FHBB REC (H) PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1.27FHBB REC (H) PB-FREE
Search Keywords: 51763796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176379-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Packaging Quantity:40
-
PCB Retention Feature Plating Material:Tin
-
Insulation Resistance:1 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Retention Feature Material:Brass
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Mating Alignment Type:Guide Pins
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Board-to-Board Configuration:Right Angle
-
Circuit Application:Signal
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Housing Material:Nylon - GF
-
Contact Mating Area Plating Material Thickness:11.9 µin, .3 µm
-
PCB Mount Alignment Type:Post Polarization
-
Stackable:No
-
Contact Shape:Square
-
Contact Current Rating (Max):1 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Series:FH (Free Height) , Free Height (FH)
-
Number of Positions:140
-
Operating Voltage:250 VAC
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
PCB Thickness (Recommended):.3 in
-
Connector Height:.334 in, 8.5 mm
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Mount Alignment:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$56.11
200
$29.61
300
$20.36
400 +
$19.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments