- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5176378-2
5176378-2
TE Connectivity / AMP Brand
REC ASS'Y(V) 60P 1.27FHBB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
REC ASS'Y(V) 60P 1.27FHBB
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 60
- 1.27 mm Centerline
- PCB Mount Style = Through Hole
Search Keywords: 51763782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176378-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$47.21
50
$47.08
100
$46.97
270
$46.85
540
$23.93
810
$16.29
1,080 +
$15.96
Click for Quote
Log in
to unlock special pricing