- Home ›
- All Products›
- 5176376-6
5176376-6
TE Connectivity / AMP Brand
AMP FH CONN REC V 140P (H=16)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH CONN REC V 140P (H=16)
Search Keywords: 51763766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176376-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Contact Current Rating (Max):1 A
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:1
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.3 in
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Insulation Resistance:1 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:140
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Mount Orientation:Vertical
-
Stackable:Yes
-
Contact Type:Socket
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Quantity:40
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector System:Board-to-Board
-
PCB Mount Alignment Type:Post Polarization
-
Housing Material:Nylon - GF
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Stack Height:.63 in, 16 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Contact Mating Area Length:.141 in, 3.6 mm
-
Contact Mating Area Plating Material Thickness:11.9 µin, .3 µm
-
Packaging Type:Tray
-
Operating Voltage:250 VAC
-
Connector Height:.334 in, 8.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
240
$80.69
480
$41.21
720
$28.05
960 +
$27.49
Click for Quote
Log in
to unlock special pricing