- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5176376-5
5176376-5
TE Connectivity / AMP Brand
AMP FH CONN REC V 120P (H=16)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP FH CONN REC V 120P (H=16)
Search Keywords: 51763765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176376-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$67.05
50
$66.88
100
$66.71
300
$66.55
600
$33.99
900
$23.14
1,200 +
$22.67
Click for Quote
Log in
to unlock special pricing