- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5176374-1
5176374-1
TE Connectivity / AMP Brand
Conn SCSI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SCSI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port Tray
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 40
- 1.27 mm Centerline
- PCB Mount Style = Thru Hole
Search Keywords: 51763741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176374-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,412
Can Ship immediately
MOQ for In Stock Qty:
130
MOQ for out of Stock Qty:
130
Order Increment:
130
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
130
$34.09
250
$34.01
390
$33.92
780
$17.32
1,170
$11.79
1,560 +
$11.56
Click for Quote
Log in
to unlock special pricing