- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5176372-3
TE Connectivity / AMP Brand
5176372-3
AMP FH CONN REC V 80P (H=11)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5176372-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 80 |
-
This product is discontinued, but still in stock.