- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5176371-1
TE Connectivity / AMP Brand
5176371-1
AMP FH CONN REC V 40P (H=11)
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Receptacle
- 40 Positions
- 1.27 mm Centerline
- PCB Mount Style = Through Hole
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5176371-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
130 |
-
This product is discontinued, but still in stock.